
Illuminated rocker switch featuring a 15A, 250VAC rating and SPST ON-OFF throw configuration. This panel-mount switch utilizes quick connect termination and boasts a durable polycarbonate actuator and body in black housing with a red illuminated rocker. Designed for a wide operating temperature range of -20°C to 85°C, it offers a mechanical life of 50,000 cycles and is RoHS compliant.
Cherry GRF22N2BBRLN technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Approvals | UL, CSA |
| Body Material | Polycarbonate |
| Color | Black |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Copper Alloy |
| Current Rating | 15A |
| Depth | 16mm |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp, Neon |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry GRF22N2BBRLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
