Cherry GS100101 technical specifications.
| Lead Free | Lead Free |
| Lead Length | 1m |
| Length | 65.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Panel |
| Output Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 40.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry GS100101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
