
Cherry GS100203 technical specifications.
| Actuator Material | Ferrite |
| Lead Free | Contains Lead |
| Length | 65mm |
| Output Type | Digital |
| Packaging | Bulk |
| Termination | Wire Leads |
| Type | Hall Effect |
| Width | 40.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry GS100203 to view detailed technical specifications.
No datasheet is available for this part.