
PNP gear tooth speed sensor with screw mount. Operates from 5V to 24V supply voltage, drawing a maximum of 6mA supply current. Features a maximum output current of 25mA and an output voltage of 400mV. With a wide operating temperature range from -40°C to 125°C, this RoHS compliant component is lead-free.
Cherry GS101201 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Screw |
| Output Current | 30mA |
| Output Type | PNP |
| Output Voltage | 400mV |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cherry GS101201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
