DPST Rocker Switch, 16A 125VAC, 10A 28VDC, featuring a red polycarbonate actuator and black housing. This illuminated switch offers LED and Neon illumination in red, with silver contacts and plating for durability. Rated for 100,000 mechanical cycles and 6,000 electrical cycles, it boasts IP65, IP56, and water-resistant ratings. Panel mountable with snap-in design and quick connect termination, operating between -25°C and 85°C.
Cherry KDH3ALA2RBB technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | LED, Neon, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KD |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KDH3ALA2RBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.