DPST latched rocker switch designed for panel mounting. Features quick connect terminals for 20A at 14VDC. Operates reliably within a temperature range of -25°C to 85°C. Illuminated rocker actuator provides clear status indication.
Cherry KDH3ANA1BBB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | KD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cherry KDH3ANA1BBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.