Illuminated pushbutton switch featuring SPST On-Off function with a 20A current rating and 125VAC voltage rating. This panel-mount, snap-in component utilizes quick connect termination and boasts a red polycarbonate round button actuator. It includes red neon illumination and offers a 6A contact current rating with silver contacts. Rated for 100,000 mechanical cycles and 6,000 electrical cycles, it operates within a -25°C to 85°C temperature range and is IP65 rated for water and dust resistance.
Cherry KFB2ALA2RBB technical specifications.
| Actuator Color | Red |
| Actuator Length | 7.5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 6000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KFB2ALA2RBB to view detailed technical specifications.
No datasheet is available for this part.