SPDT rocker switch with a 21A current rating and 125VAC/14VDC voltage rating. Features a black nylon, glass fibre actuator and silver contacts with silver plating. Rated for 6,000 electrical cycles and 100,000 mechanical cycles, with IP56 water resistance. Mounts via panel snap-in and utilizes quick connect termination.
Cherry KGC2CNB1BBN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass fibre |
| Color | Black |
| Contact Current Rating | 21A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 21A |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KG |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KGC2CNB1BBN to view detailed technical specifications.
No datasheet is available for this part.