
Illuminated rocker switch, SPST-NO, featuring a black nylon actuator and silver contacts for 16A at 125VAC (20A max) and 28VDC. This panel-mount, snap-in switch offers a straight orientation with quick connect termination and boasts an electrical life of 6,000 cycles and mechanical life of 100,000 cycles. Rated IP65 for water resistance and dust tightness, it operates within a temperature range of -25°C to 85°C.
Cherry KRE2DNA1BBB technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 17.4mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 23.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KR |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KRE2DNA1BBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.