SPDT rocker switch with ON-ON function, featuring quick connect termination. Rated for 21A at 277VAC and 14VDC, with a power rating of 559.27VA. Constructed with a black nylon and glass fibre actuator and silver contacts, offering a mechanical life of 100,000 cycles and an electrical life of 6,000 cycles. Panel mountable with a snap-in design, this RoHS compliant component operates within a temperature range of -20°C to 85°C and boasts IP56 water resistance.
Cherry KSF2BNB1BBB technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass fibre |
| Color | Black |
| Contact Current Rating | 21A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 21A |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | Yes |
| Series | KS |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KSF2BNB1BBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.