Cherry KTG2ALB2BBBRN1 technical specifications.
| Color | Black |
| Contact Current Rating | 21A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 21A |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP56 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Cherry KTG2ALB2BBBRN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.