Cherry KWBA-QACA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Screw |
| Operating Force | 0.7N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | KW |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry KWBA-QACA to view detailed technical specifications.
No datasheet is available for this part.