Cherry KWEAQACA technical specifications.
| Approvals | UL, VDE |
| Package/Case | 125 |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Mount | Panel |
| Operating Force | 0.2N |
| RoHS Compliant | Yes |
| Series | KW |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry KWEAQACA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.