Cherry KWGA-QACA technical specifications.
| Actuator Material | Thermoplastic, Acetal |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 10.31mm |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 39.48mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | KW |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry KWGA-QACA to view detailed technical specifications.
No datasheet is available for this part.