
DPST Rocker Switch, 10A 125VAC, featuring a black nylon rocker actuator and quick connect termination. This panel-mount, snap-in switch offers a 10A continuous current rating with a maximum of 12A, and a voltage rating of 125VAC, extendable to 250VAC. It boasts a mechanical life of 100,000 cycles and an electrical life of 6,000 cycles, operating within a temperature range of -20°C to 65°C. The switch is RoHS compliant and lead-free, with silver contacts for reliable performance.
Cherry LRA32H2DBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry LRA32H2DBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
