Cherry M81E0600 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 10000000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | M81 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry M81E0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.