Linear Hall effect sensor IC operating from a 3.8V to 24V supply. Features a magnetic flux density range of 6mT minimum to 24.5mT maximum, with a maximum current consumption of 25mA. Designed for a wide operating temperature range from -40°C to 150°C. This cylindrical sensor utilizes wire termination for integration.
Cherry MP100701 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.8 |
| Supply Voltage-Max | 24 |
| Termination Type | WIRE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cherry MP100701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.