Cherry MP102103 technical specifications.
| Actuator Material | Magnet |
| Height | 19.05mm |
| Lead Length | 152mm |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Current | 12mA |
| Output Configuration | NPN |
| Output Type | Digital, NPN |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MP1 |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry MP102103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
