Cylindrical inductive and capacitive proximity sensor with Hall effect technology. Features a minimum sensing range of 3.81mm and a maximum sensing range of 12.7mm. Operates reliably across a wide temperature range, from -40°C to 105°C. Supports a maximum supply voltage of 175V.
Cherry MP200701 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 175 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cherry MP200701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.