Cherry MP200703 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 200mA |
| Insulation Material | PVC |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Output | SPDT |
| Output Current | 200mA |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MP2 |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Type | Reed Switch |
| DC Rated Voltage | 100V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Cherry MP200703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
