
Rectangular magnetic reed switch with a 5A current rating and 175V DC rated voltage. Features a PVC insulation material, wire lead termination, and SPST throw configuration. Operates within a temperature range of -40°C to 105°C, with a supply current of 500mA. Mounting options include flanges and screw.
Cherry MP201801 technical specifications.
| Actuator Material | Magnet |
| Current Rating | 5A |
| Height | 5.99mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 23.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Screw |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 175V |
| Output Type | PNP |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MP2 |
| Shape | Rectangular |
| Supply Current | 500mA |
| Switching Voltage | 100V |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| DC Rated Voltage | 175V |
| Width | 13.97mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Cherry MP201801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
