Rectangular panel mount inductive and capacitive proximity sensor. Features a minimum sensing distance of 17.8mm and a maximum of 6.35mm. Operates within a temperature range of -40°C to 105°C with a maximum supply voltage of 100V. Termination is via solder.
Cherry MP201802 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 100 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cherry MP201802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.