Cherry MP201902 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cherry MP201902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.