Cherry MP201903 technical specifications.
| Actuator Material | Magnet |
| Approvals | UL |
| Current Rating | 2A |
| Height | 19.1mm |
| Insulation Material | PVC |
| Length | 28.58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Screw |
| Operating Supply Voltage | 200V |
| Output Type | PNP |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MP2 |
| Supply Current | 200mA |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Type | Reed Switch |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Cherry MP201903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.