Cherry MX1A-31NW technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cherry MX1A-31NW to view detailed technical specifications.
No datasheet is available for this part.