
SPST keylock switch with maintained and momentary functions. Features gold-plated contacts for reliable conductivity, rated for 12VAC/12VDC at 10mA. Offers a robust electrical and mechanical life of 20,000,000 cycles. Designed for through-hole mounting with PC pin termination and a 0.56N operating force. Operates within a temperature range of -10°C to 70°C.
Cherry MX1A-C1NN technical specifications.
| Actuator Length | 3.6mm |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Electrical Life | 20000000Cycles |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Front, Through Hole |
| Operating Force | 0.56N |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | MX |
| Switch Function | Off-Mom |
| Terminal Pitch | 6.35mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry MX1A-C1NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
