
SPST keylock switch with maintained and momentary functions, featuring PC pin termination and through-hole mounting. Offers a 10mA current rating at 12VAC/12VDC, with gold-plated gold and silver contacts. This switch boasts a mechanical and electrical life of 20,000,000 cycles, an operating force of 0.56N, and an operating temperature range of -10°C to 70°C. It is RoHS compliant and designed for a 2.54mm row spacing.
Cherry MX1A-C1NW technical specifications.
| Actuator Length | 3.6mm |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Electrical Life | 20000000Cycles |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Life (Hours) | 50000000Hour |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.56N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | MX |
| Switch Function | Off-Mom |
| Terminal Pitch | 6.35mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cherry MX1A-C1NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
