
Illuminated SPST keylock switch with maintained and momentary functions. Features gold-plated contacts for 10mA at 12VAC/12VDC, offering 20 million electrical and mechanical cycles. Mounts via through-hole panel mounting with PC pin termination and a 2.54mm row spacing. Operating force is 0.5N, with an actuator length of 3.6mm. Operates within a -10°C to 70°C temperature range and is RoHS compliant.
Cherry MX1A-E1NN technical specifications.
| Actuator Length | 3.6mm |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Electrical Life | 20000000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Front, Through Hole |
| Operating Force | 0.5N |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | MX |
| Switch Function | Off-Mom |
| Terminal Pitch | 6.35mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry MX1A-E1NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
