Cherry MX1A-G1NN technical specifications.
| Actuator Style | Button |
| Termination Style | PC Pins |
| Number of Terminals | 2 |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 3.6 |
| Row Spacing (mm) | 10.16 |
| Product Length (mm) | 15.6 |
| Product Depth (mm) | 15.6 |
| Product Height (mm) | 15.2 |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01A |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000000Cycles |
| Operating Force | 0.45N |
| Contact Material | Gold/Silver |
| Bounce Time | <=5ms |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Cage Code | 7Q8S1 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
Download the complete datasheet for Cherry MX1A-G1NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.