
Illuminated & Non-Illuminated Electromechanical Pushbutton Switch, SPST Off-Mom function. Features a 10mA contact current rating, 12V AC/DC voltage rating, and gold/silver contact material. Offers 50 million electrical and mechanical cycles, with a 0.58N operating force and 3.6mm actuator length. Through-hole mounting with PC pin termination and 2.54mm row spacing. Operates within a -10°C to 70°C temperature range.
Cherry MX1A21NW technical specifications.
| Actuator Length | 3.6mm |
| Contact Current Rating | 10mA |
| Contact Material | Gold, Silver |
| Current Rating | 10mA |
| Electrical Life | 50000000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.58N |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Row Spacing | 2.54mm |
| Series | MX |
| Switch Function | Off-Mom |
| Terminal Pitch | 6.35mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cherry MX1A21NW to view detailed technical specifications.
No datasheet is available for this part.
