This desktop profile SPST switch features a maximum current rating of 0.01A and a maximum AC/DC voltage rating of 12V. It has a mechanical life of 50 million cycles and an electrical life of 50 million cycles. The switch is designed for through hole mounting and has a termination style of PC pins. It has a bounce time of less than or equal to 5 milliseconds and an operating force of 0.58N.
Cherry MX3A-D1RW technical specifications.
| Type | Desktop Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.01A |
| Max AC Voltage Rating | 12V |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000000Cycles |
| Mechanical Life | 50000000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Operating Force | 0.58N |
| Actuator Style | Button |
| Body Orientation | Straight |
| Bounce Time | <=5ms |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cherry MX3A-D1RW to view detailed technical specifications.
No datasheet is available for this part.