Cherry PACA3114 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Positions | 10 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cherry PACA3114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.