Cherry PECA4000 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Copper, Gold |
| Current Rating | 1A |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in, PCB |
| Number of Positions | 10 |
| Package Quantity | 384 |
| Packaging | Bulk |
| Series | PE |
| Termination | Solder |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry PECA4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.