Cherry PEHA3000 technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 15mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in, Front |
| Number of Positions | 16 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PE |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Cherry PEHA3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.