Cherry SRB22A2BBBNN technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry SRB22A2BBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.