SPST rocker switch featuring a red nylon actuator and black housing. Rated for 10A at 250VAC, with a silver contact material and plating. Offers 6000 electrical cycles and 100,000 mechanical cycles. Mounts via panel snap-in, with straight orientation and quick connect termination. Operates within a temperature range of -20°C to 65°C.
Cherry SRB22A2FBRNN technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry SRB22A2FBRNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.