
Illuminated rocker switch with SPST (Single Pole Single Throw) configuration, rated for 20A at 125VAC and 12A at 250VAC. Features a black nylon rocker actuator and a black nylon body, designed for panel snap-in mounting. Offers quick connect termination and a mechanical life of 50,000 cycles, with an electrical life of 6,000 cycles. Operating temperature range from -20°C to 65°C, with UL approval and RoHS compliance.
Cherry SRJ22A3BBBNN technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 12A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 23mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 65°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry SRJ22A3BBBNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
