Cherry VN101501 technical specifications.
| Package/Case | Molded |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Output Type | PNP |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry VN101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
