
DPST Rocker Switch, 16A 125VAC, featuring a red polycarbonate rocker actuator and black housing. This illuminated switch utilizes LED technology for red illumination and offers silver contacts with silver plating for reliable conductivity. Designed for panel mounting with a snap-in mechanism, it boasts a quick connect termination and a straight orientation. Electrical life is rated at 6000 cycles, with a mechanical life of 50000 cycles, operating within a temperature range of -20°C to 65°C.
Cherry WRG32F2FBRLN technical specifications.
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 25mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | LED, Neon, Illuminated, Lamp |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry WRG32F2FBRLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
