Chilisin AFSI00090908100M05 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 11(Typ)A |
| Max DC Resistance | 0.0155Ohm |
| Product Length | 9.3mm |
| Height | 8.5mm |
| Product Depth | 9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AFSI00090908100M05 to view detailed technical specifications.
No datasheet is available for this part.