Chilisin AKPB002016101R5MA6 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.11(Typ)Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AKPB002016101R5MA6 to view detailed technical specifications.
No datasheet is available for this part.