This 0.27uH wirewound RF choke features a 20% tolerance and a maximum DC current of 0.38A. The device is constructed with a radial lead style and has a product diameter of 3mm. The inductance test frequency is 25.2MHz, and the minimum quality factor is 45. The self resonant frequency is a minimum of 150MHz.
Chilisin AL0307A-R27M-N-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0307A-R27M-N-A to view detailed technical specifications.
No datasheet is available for this part.