The AL0307A-R27M-N-B is a wirewound RF choke from Chilisin with an inductance of 0.27uH and a tolerance of 20%. It has a maximum DC current rating of 0.38A and a maximum DC resistance of 0.22R. The inductor is available in a radial lead style and is suitable for through-hole mounting. The device operates over a wide frequency range, with a minimum self-resonant frequency of 150M and a minimum quality factor of 45.
Chilisin AL0307A-R27M-N-B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0307A-R27M-N-B to view detailed technical specifications.
No datasheet is available for this part.