Chilisin AL0307A-R68M-N-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0307A-R68M-N-A to view detailed technical specifications.
No datasheet is available for this part.