The AL0307B-R27M-N-B is a 0.27uH wirewound RF choke with a tolerance of 20%. It features a radial lead style and is designed for through-hole mounting. The inductor has a maximum DC current rating of 0.38 and a maximum DC resistance of 0.22. The quality factor is a minimum of 45, and the self resonant frequency is a minimum of 150M. The product measures 7mm in length and 3mm in diameter.
Chilisin AL0307B-R27M-N-B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0307B-R27M-N-B to view detailed technical specifications.
No datasheet is available for this part.