Chilisin AL0307B471J-S-A-N technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 11.6Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2.55MHz |
| Lead Style | Radial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0307B471J-S-A-N to view detailed technical specifications.
No datasheet is available for this part.