Chilisin AL0307PT151M-S-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 4.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 4.75MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0307PT151M-S-A to view detailed technical specifications.
No datasheet is available for this part.