This 15uH wirewound RF choke features a 5% tolerance and a minimum quality factor of 50. It has a maximum DC current rating of 0.335A and a maximum DC resistance of 0.88 ohms. The inductance test frequency is 2.52MHz, and the minimum self resonant frequency is 16MHz. The choke is available in an axial lead package with a product length of 7mm and a product diameter of 3mm.
Chilisin AL0307S-150J-N-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.335A |
| Max DC Resistance | 0.88Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 16MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0307S-150J-N-A to view detailed technical specifications.
No datasheet is available for this part.