This 120uH wirewound RF choke features a 20% tolerance and a minimum quality factor of 60. The inductance test frequency is 796KHz, and the minimum self resonant frequency is 5.4MHz. With a maximum DC current of 0.16A and a maximum DC resistance of 3.8 ohms, this component is suitable for various applications. It is available in an axial lead style with a product length of 7mm and a product diameter of 3mm.
Chilisin AL0307ST121M-S-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.4MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0307ST121M-S-A to view detailed technical specifications.
No datasheet is available for this part.