RF Choke Wirewound 150uH 20% 796KHz 70Q-Factor 175mA 4.2Ohm DCR RDL Ammo
Chilisin AL0410A-151M-N-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.175A |
| Max DC Resistance | 4.2Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Lead Style | Radial |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0410A-151M-N-A to view detailed technical specifications.
No datasheet is available for this part.